IKW20N60T

Infineon Technologies
726-IKW20N60T
IKW20N60T

Mfr.:

Description:
IGBTs LOW LOSS DuoPack 600V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,06 € 20,60 €
1,62 € 162,00 €
1,35 € 648,00 €
1,16 € 1 392,00 €
1,10 € 2 904,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Infineon Technologies IKW20N60TFKSA1
Infineon Technologies
IGBTs LOW LOSS DuoPack 600V 20A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
41 A
166 W
- 40 C
+ 175 C
Trenchstop IGBT3
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP000054886 IKW2N6TXK IKW20N60TFKSA1
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

300V to 1200V IGBTs

Infineon 300-1200V IGBTs have an extensive portfolio of IGBTs that achieves the highest performance for specific application requirements. The Infineon IGBT portfolio includes the new ultra-fast IRG7PH 1200V Trench IGBTs that offer higher system efficiency while cutting switching losses and delivering higher switching frequencies. Infineon IRG7PH ultra-fast 1200V IGBTs utilize thin wafer Field-Stop Trench technology that significantly reduces switching and conduction losses to deliver higher power density and greater efficiency at higher frequencies.