IN-PIS63BTPB

Inolux
743-IN-PIS63BTPB
IN-PIS63BTPB

Mfr.:

Description:
Single Colour LEDs Top View / 0603 / 1.6 x 0.8 x 0.55mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 464

Stock:
6 464 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,20 € 2,00 €
0,09 € 9,00 €
0,082 € 41,00 €
0,067 € 67,00 €
0,061 € 122,00 €
0,056 € 224,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
12 mA
Colorless
Rectangular
Diffused
Brand: Inolux
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 110 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

IN-PIS63BTP LEDs with Integrated IC

Inolux IN-PIS63BTP LEDs with Integrated IC feature 800kbps data transfer frequency. These LEDs provide single-line data transmission (return to zero code) and specific shaping transmit technology. The IN-PIS63BTP LEDs incorporate a built-in power supply that reverse connects a protection module, and the reversed power input will not damage the IC. Typical applications include LED color modules, LED guardrail tubes, LED scene lighting, LED point lights, LED pixel screens, LED-shaped screens, IoT, wearables, and smart home.