ISC024N08NM7ATMA1

Infineon Technologies
726-ISC024N08NM7ATMA
ISC024N08NM7ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 PowerTransistor, 80 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 999
Expected 24/04/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
1,81 € 18,10 €
1,39 € 139,00 €
1,17 € 585,00 €
1,07 € 1 070,00 €
Full Reel (Order in multiples of 5000)
1,01 € 5 050,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
167 A
2.4 mOhms
20 V
3.2 V
49 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 5 ns
Forward Transconductance - Min: 130 S
Product Type: MOSFETs
Rise Time: 3.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20.4 ns
Typical Turn-On Delay Time: 10.3 ns
Part # Aliases: ISC024N08NM7 SP006183896
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel OptiMOS™ 7 80V Power MOSFETs

Infineon Technologies N-channel OptiMOS™ 7 80V Power MOSFETs are N-channel, normal level devices with superior thermal resistance. The OptiMOS 7 80V Power MOSFET series offers a soft-recovery body diode and is rated to 175°C. The Infineon OptiMOS 7 80V Power MOSFETs are available in a PG‑TDSON‑8 package and are optimized for motor drives and synchronous rectification applications.

N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.