IWAS3222CZEB190JR1

Vishay / Dale
70-IWAS3222CZB190JR1
IWAS3222CZEB190JR1

Mfr.:

Description:
Wireless Charging Coils 19uH 5% 2.4A Wrless Chrg Recv Coil/Shld

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,59 € 35,90 €
3,19 € 79,75 €
3,01 € 150,50 €
2,74 € 685,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
19.6 uH
Transmitter
357 mOhms
5 %
- 40 C
+ 105 C
1 Coil, 1 Layer
47 mm
32 mm
22 mm
2.6 mm
Tray
Brand: Vishay / Dale
Current Rating: 1.2 A
Lead Length: 51 mm
Product Type: Wireless Charging Coils
Shape: Rectangular
Factory Pack Quantity: 432
Subcategory: Wireless Charging
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.