KLDX-PA-0202-B

Kycon
806-KLDXPA0202B
KLDX-PA-0202-B

Mfr.:

Description:
DC Power Connectors pwr plug assy 2.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,94 € 19,40 €
1,74 € 43,50 €
1,65 € 165,00 €
1,55 € 387,50 €
1,46 € 730,00 €
1,39 € 1 390,00 €
1,31 € 3 275,00 €
1,28 € 6 400,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Plugs
2.5 mm
5.5 mm
Cable
Solder Cup
5 A
30 VDC
Straight
Bulk
Brand: Kycon
Color: Black
Contact Gender: Socket (Female)
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.