L1SP-FRD0002800000

Lumileds
997-L1SPFRD0002800
L1SP-FRD0002800000

Mfr.:

Description:
Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 880

Stock:
7 880 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,417 € 4,17 €
0,304 € 30,40 €
0,255 € 127,50 €
0,238 € 238,00 €
0,224 € 448,00 €
Full Reel (Order in multiples of 4000)
0,212 € 848,00 €
0,197 € 1 576,00 €
0,191 € 4 584,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
740 nm
Far Red
120 mA
2.15 V
Colorless
2 mm
Dome
Water Clear
SunPlus 2835
Reel
Cut Tape
Brand: Lumileds
Height: 0.7 mm
Length: 2.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.5 mm
Viewing Angle: 130 deg
Unit Weight: 93,033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON SunPlus 2835 Line of LEDs

Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, Tj=25°C.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.