LAN7430/Y9X

Microchip Technology
579-LAN7430/Y9X
LAN7430/Y9X

Mfr.:

Description:
Ethernet ICs PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
520
Expected 05/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
5,41 € 135,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SQFN-48
Ethernet Controllers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
PCIe
1.14 V
1.32 V
0 C
+ 70 C
LAN7430
Tray
Brand: Microchip Technology
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 936 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 284 mA
Unit Weight: 3,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LAN7430 PCIe to Gigabit Ethernet Controllers

Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers provide high-performance and cost-effective PCIe to Ethernet connectivity solutions. These controllers bridge PCIe 3.1 (at 2.5GT/s) to 10/100/1000Gb Ethernet. The LAN7430 controllers have an integrated 10/100/100-Gigabit Ethernet Physical Layer (PHY), PCIe PHY, PCIe endpoint controller, and 10/100/1000Gb Ethernet MAC. These controllers also employ integrated OTP, JTAG TAP, and an EEPROM controller. The LAN7430 controllers support 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet with auto-negotiation, auto-polarity correction, and HP Auto-MDIX. These controllers feature LinkMD® TDR-based cable diagnostic that identifies faulty copper cabling and Signal Quality Indicator (SQI) support.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.