LMX2541SQ3740E/NOPB

Texas Instruments
926-2541SQ3740E/NOPB
LMX2541SQ3740E/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO A 92 A 926-L2541SQE3740ENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,55 € 15,55 €
12,37 € 123,70 €
11,58 € 289,50 €
10,70 € 1 070,00 €
10,29 € 2 572,50 €
10,03 € 5 015,00 €
Full Reel (Order in multiples of 1000)
9,45 € 9 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer + VCO
1 Circuit
6 GHz
5 MHz
32 MHz to 4 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: 0.4 V, 1.6 V
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Output Level: 0.4 V, 2 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2541
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Tradename: PLLATINUM
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g

LMX2541 PLLatinum Frequency Synthesizers

Texas Instruments LMX2541 Ultra-Low Noise PLLatinum Frequency Synthesizers integrate a high performance delta-sigma fractional N PLL, a VCO with fully integrated tank circuit, and an optional frequency divider. The LMX2541 is offered in a family of 6 devices with varying VCO frequency range from 1990MHz up to 4GHz. The integrated PLL on these devices offers an unprecedented normalized noise floor of -225dBc/Hz and can be operated with up to 104MHz of phase-detector rate (comparison frequency) in both integer and fractional modes. The PLL can also be configured to work with an external VCO. TI LMX2541 Ultra-Low Noise Frequency Synthesizers integrate several low-noise, high precision LDOs and output driver matching network to provide higher supply noise immunity and more consistent performance,while reducing the number of external components. When combined with a high quality reference oscillator, the LMX2541 generates a very stable, ultra low noise signal.