LTH5MM12VFR4100

VCC
593-LTH5MM12VFR4100
LTH5MM12VFR4100

Mfr.:

Description:
Single Colour LEDs 5mm Thru Hole LED 625nm for 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 531

Stock:
1 531 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,589 € 5,89 €
0,451 € 45,10 €
0,441 € 220,50 €
0,44 € 440,00 €
0,409 € 818,00 €
0,403 € 2 015,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
625 nm
Red
12 mA
12 V
85 mW
Colorless
5 mm
Dome
Water Clear
LTH5MM12V
Bulk
Brand: VCC
Height: 8.7 mm
Length: 5.9 mm
Luminous Intensity: 4500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Width: 5.9 mm
Viewing Angle: 16 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LTHxMM12V LED Indicators

VCC (Visual Communications Company) LTHxMM12V LEDs are through hole LED indicators with a built-in resistor for 12VDC applications. The built-in resistor not only simplifies and accelerates the design and manufacturing processes, but also offers significant space and cost savings by eliminating the need for an additional resistor. Available in a 3mm T1 version (LTH3MM12V) and a 5mm T1¾ (LTH5MM12V) version, the LTHxMM12V Series LED Indicators ​offer superior light output for excellent readability in sunlight. ​Its flange lead frame style makes the LTHxMM12V ideal for status indication and display applications. ​The LTHxMM12V Indicators have ​a domed top with a water-clear lens that is produced in a variety of colors including red, green, blue, yellow, and white.