LVEP050-TO5

Amphenol Wilcoxon
523-LVEP050-TO5
LVEP050-TO5

Mfr.:

Description:
Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,75 € 101,75 €
85,83 € 429,15 €
79,77 € 797,70 €
72,42 € 1 810,50 €
69,20 € 3 460,00 €
67,60 € 6 760,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Accelerometers
REACH - SVHC:
25 g
50 mV/g
5.5 V
3 V
PCB Mount
TO5-4
Brand: Amphenol Wilcoxon
Product Type: Accelerometers
Series: LVEP-T05
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

LVEP-TO5 Embedded Accelerometers

Amphenol Wilcoxon LVEP-TO5 Embedded Accelerometers are high-performance, ultra-low power piezoelectric accelerometers. These accelerometers come in a TO-5 standard housing and offer easy integration into wireless vibration sensors and battery-powered applications. The LVEP-TO5 accelerometers are available in 50mV/g and 100mV/g versions with a ±5% sensitivity tolerance. With a 180μW power consumption, a 60μA current draw, and a quick 350µs settling time, these accelerometers draw less power than a MEMS sensor. These accelerometers capture the high- and low-frequency vibrations practitioners need for effective condition-based maintenance, like early bearing or gear fault detection.