LZ4-00UBH0-00U4

ams OSRAM
720-LZ4-00UBH0-00U4
LZ4-00UBH0-00U4

Mfr.:

Description:
Single Colour LEDs LED ENGIN VIOLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €
17,46 € 174,60 €
13,82 € 1 382,00 €
Full Reel (Order in multiples of 250)
13,82 € 3 455,00 €
13,61 € 6 805,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Violet LEDs
SMD/SMT
SMD-9
390 nm
Violet
6 W
700 mA
14.2 V
9.9 W
Colorless
6.8 mm
Dome
Clear
LZ4-00UBH0
Reel
Cut Tape
Brand: ams OSRAM
Height: 3.9 mm
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Width: 7 mm
Viewing Angle: 110 deg
Part # Aliases: Q65113A4212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED ENGIN LuxiGen LZ4-00UBH0 High Power LEDs

ams OSRAM LED ENGIN LuxiGen LZ4-00UBH0 High Power LEDs offer a robust high-power ceramic package with an integrated glass lens. The 395nm violet LEDs utilize the UX:3 chip technology while providing high performance. The ams OSRAM LZ4-00UBH0 are ideal for various applications, including entertainment, medical lighting, material processing, and agriculture.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.