M22E-13

Minebea
472-M22E-13
M22E-13

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor, Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
10,47 € 52,35 €
10,11 € 101,10 €
9,65 € 241,25 €
8,93 € 446,50 €
8,58 € 858,00 €
8,18 € 2 454,00 €
8,17 € 4 902,00 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motors
3.5 V
18 mm
DC Brush Motor
Brand: Minebea
No-Load Speed: 6100 RPM
Product Type: AC, DC & Servo Motors
Series: M22E
Factory Pack Quantity: 300
Subcategory: Motors & Motor Drives
Tradename: Minebea
Type: DC Mini Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

Standard Round Brush DC Motors

Minebea Standard Round Brush DC Motors are available with outer diameters from 24mm to 38.8mm and are an ideal solution for high-speed, low-life applications. The brush DC motors feature custom add-ons such as gearboxes and encoders in addition to plug-and-play solutions. These Minebea standard round brush DC motors feature industry-standardized frame sizes, gearboxes, and encoders. The round brush DC motors are ideally used in door locks, automotive vending machines, healthcare, and beauty equipment.