M25N-1

Minebea
472-M25N-1
M25N-1

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor, Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
8,45 € 42,25 €
8,16 € 81,60 €
7,80 € 195,00 €
7,44 € 372,00 €
6,45 € 1 612,50 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motors
28 V
30.8 mm
DC Mini Motor
Brand: Minebea
Continuous Torque: 40.4 mN-m
No-Load Speed: 16000 RPM
Product Type: AC, DC & Servo Motors
Series: M25N
Factory Pack Quantity: 250
Subcategory: Motors & Motor Drives
Tradename: Minebea
Type: DC Mini Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

Standard Round Brush DC Motors

Minebea Standard Round Brush DC Motors are available with outer diameters from 24mm to 38.8mm and are an ideal solution for high-speed, low-life applications. The brush DC motors feature custom add-ons such as gearboxes and encoders in addition to plug-and-play solutions. These Minebea standard round brush DC motors feature industry-standardized frame sizes, gearboxes, and encoders. The round brush DC motors are ideally used in door locks, automotive vending machines, healthcare, and beauty equipment.