MACP-010571-TR1000

MACOM
937-MACP010571TR1000
MACP-010571-TR1000

Mfr.:

Description:
RF Detector Envelope Detector 2-6GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 196

Stock:
4 196 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,60 € 7,60 €
5,91 € 59,10 €
5,49 € 137,25 €
4,97 € 497,00 €
4,76 € 1 190,00 €
4,43 € 2 215,00 €
Full Reel (Order in multiples of 1000)
3,90 € 3 900,00 €
3,80 € 7 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Detector
RoHS:  
Directional Detector
2 GHz to 6 GHz
Single
8 V
GaAs
+ 85 C
- 40 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: MACOM
Product Type: RF Detector
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MACP-01057x Directional Power Detectors

MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.