MAX22446EAWE+

Analog Devices / Maxim Integrated
700-MAX22446EAWE+
MAX22446EAWE+

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, 5kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 11,03 €
8,38 € 83,80 €
8,03 € 200,75 €
7,08 € 651,36 €
6,73 € 1 857,48 €
6,30 € 3 187,80 €
5,87 € 5 940,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
11,03 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22446EAWE+T
Analog Devices / Maxim Integrated
Digital Isolators Four Channel, Low Power, High Speed, 5kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
Bidirectional
25 Mb/s, 200 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
5.15 mA
24.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 2 Channel
Maximum Fall Time: 0.8 ns
Maximum Rise Time: 1 ns
Pd - Power Dissipation: 1.1268 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX2244x 4-Channel Digital Isolators

Analog Devices MAX2244x 4-Channel Digital Isolators are reinforced, fast, and low-power digital isolators. These devices are designed to transfer digital signals between the circuits with different power domains using 0.74mW per channel at 1Mbps. The MAX22445 isolators offer unidirectional channel configurations to accommodate any 4-channel design that includes SPI, RS-485, and digital I/O applications. These digital isolator channels are always enabled, and the default state of the outputs of these devices is selectable.