MC10XS4200DFK

NXP Semiconductors
771-MC10XS4200DFK
MC10XS4200DFK

Mfr.:

Description:
Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 10mOhms, PQFN23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,14 € 9,14 €
7,07 € 70,70 €
6,74 € 168,50 €
5,86 € 586,00 €
5,22 € 876,96 €
4,91 € 2 474,64 €
4,83 € 4 868,64 €
4,64 € 11 692,80 €
5 040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
6 Output
7.5 A
10 mOhms
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
PQFN-23
MC10Xx4
Tray
Brand: NXP Semiconductors
Development Kit: KIT10XS4200EVBE
Moisture Sensitive: Yes
Product: High-Side Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 168
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: 934072415557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.