MCF51JE128CLK

NXP Semiconductors
841-MCF51JE128CLK
MCF51JE128CLK

Mfr.:

Description:
32-bit Microcontrollers - MCU 128k Flash Non-analog IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 3 542,40 €
7,26 € 6 969,60 €
2 880 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51JE
SMD/SMT
LQFP-80
ColdFire V1
128 kB
32 kB
32 bit
12 bit
50.33 MHz
47 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319571557
Unit Weight: 491 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Flexis JE Ultra-Low-Power MCUs

NXP Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. NXP MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. NXP MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the NXP Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.