MIKE2A/5M/SMAM/S/S/26

Siretta
419-2A5MSMAMSS26
MIKE2A/5M/SMAM/S/S/26

Mfr.:

Description:
Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 5M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €
10,57 € 105,70 €
10,49 € 314,70 €
9,23 € 923,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
2.17 GHz
Cellular (NBIoT, LTE)
Whip
Whip
5 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA Male
SMA Male
2G/GPRS, 3G
311 mm
RG174
MIKE 2A
Brand: Siretta
Cable Length: 5 m
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: 33855
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.