MRMS541E

Murata Electronics
81-MRMS541E
MRMS541E

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,04 € 5,20 €
0,972 € 9,72 €
0,815 € 40,75 €
0,758 € 75,80 €
0,639 € 319,50 €
0,597 € 597,00 €
0,536 € 1 072,00 €
Full Reel (Order in multiples of 3000)
0,535 € 1 605,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
160 uA
0.9 mT to 2.7 mT
3 V
- 40 C
+ 85 C
SMD/SMT
MRMS
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MRMS AMR Sensors

Murata MRMS AMR Sensors detect a horizontal magnetic field, allowing a single magnet to support multiple sensing positions. Murata AMR Sensors are used together with a magnet, utilizing the magnetic resistance rate change being affected by the strength of the external magnetic field. These AMR sensors are independent of magnetic polarity, meaning that they detect the strong positive magnetic field and the strong negative magnetic field in the same manner. MRMS AMR Sensors have a wider detection area than Hall ICs and are not mechanical components like reed switches. These design elements allow added flexibility and smaller package sizes.