MTCDT-L4G1-246A-915.R3-WW

MultiTech
125-L4G1-246915.R3WW
MTCDT-L4G1-246A-915.R3-WW

Mfr.:

Description:
Gateways LTE Cat 4 Programmable Gateway 8-channel, 915 MHz, GNSS w/MTAC-003U00 mCard and Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
MultiTech Conduits
ARM9
915 MHz
Ethernet
9 V
9 V
- 30 C
+ 70 C
Brand: MultiTech
Dimensions: 161.3 mm x 107.4 mm x 42.8 mm
Flash: 256 MB
Memory Type: DDR
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conduit® Programmable Gateway

MultiTech Conduit® Programmable Gateway is a configurable, manageable, and scalable LoRa gateway for industrial IoT applications. Network connectivity for a preferred data management platform include carrier approved 4G-LTE, 3G, and Ethernet. Network engineers can remotely configure and optimize the Conduit's performance through DeviceHQ®, the world's first IoT Application Store and Device Management platform. The Conduit features Wi-Fi/Bluetooth/Bluetooth Low Energy (BT/BLE), GNSS, and two accessory card slots. This allows MultiTech mCard™ accessory cards to plug in to support a preferred wired or wireless interface to connect to a wide range of assets locally to the gateway.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
729,83 € 729,83 €