NC1000C-8

NeoCortec
210-NC1000C-8
NC1000C-8

Mfr.:

Description:
Networking Modules NeoMesh Wireless Mesh Network module for 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
16,56 € 165,60 €
15,18 € 303,60 €
14,72 € 736,00 €
14,02 € 1 402,00 €
13,33 € 2 666,00 €
12,19 € 6 095,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
NC1000C-8
NeoMESH
Mesh Networks
UART
868 MHz
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NeoCortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 11 mm x 18 mm x 2.6 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.