NC7WZ14FHX

onsemi
512-NC7WZ14FHX
NC7WZ14FHX

Mfr.:

Description:
Inverters UHS Dual Inverter w/Sch Trig Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 999

Stock:
5 999 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,195 € 1,95 €
0,174 € 4,35 €
0,15 € 15,00 €
0,132 € 33,00 €
0,123 € 123,00 €
0,075 € 187,50 €
Full Reel (Order in multiples of 5000)
0,075 € 375,00 €
0,071 € 710,00 €
0,068 € 1 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
2 Circuit
Dual Inverter with Schmitt Trigger
UDFN-6
5.5 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Inverters
Propagation Delay Time: 3.2 ns
Series: NC7WZ14
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Tradename: TinyLogic
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TinyLogic® UHS Series

onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The  TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.