NCA9535BY-Q100HP

Nexperia
771-NCA9535BY-Q100HP
NCA9535BY-Q100HP

Mfr.:

Description:
Interface - I/O Expanders I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
3 000
Expected 13/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,12 € 11,20 €
0,929 € 46,45 €
0,825 € 82,50 €
0,776 € 194,00 €
0,746 € 373,00 €
0,722 € 722,00 €
Full Reel (Order in multiples of 3000)
0,691 € 2 073,00 €
0,677 € 4 062,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
HWQFN-24
Reel
Cut Tape
Brand: Nexperia
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 935691547128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCA95xx I2C GPIO Expanders

Nexperia NCA95xx I2C General-Purpose I/O (GPIO) Expanders provide an elegant solution when additional I/Os are needed while keeping the interconnections to a minimum. Housed in TSSOP24 and HWQFN24 packages, these GPIO expanders have multiple features like interrupts, hardware RESET, internal pull-up resistors, and configurable pull-ups. These Nexperia NCA95xx GPIO expanders feature benefits such as extremely low static power consumption and reduced PCB design complexity through trace reduction and routing simplification, thereby reducing the BOM cost.