NCV7719DQAR2G

onsemi
863-NCV7719DQAR2G
NCV7719DQAR2G

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Octal Half-Bridge Driver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,88 € 3,88 €
2,95 € 29,50 €
2,72 € 68,00 €
2,46 € 246,00 €
2,34 € 585,00 €
2,26 € 1 130,00 €
2,20 € 2 200,00 €
Full Reel (Order in multiples of 2500)
2,13 € 5 325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
550 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Operating Frequency: 5 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: NCV7719
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.5 V
Unit Weight: 168,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NCV77x Half-Bridge Motor Drivers

onsemi NCV77x Half-Bridge Motor Drivers are specifically designed for automotive and industrial motion control applications. These motor drivers support independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high-impedance states. The NCV77x drivers are controlled by a 16-bit SPI interface and are daisy-chain compatible. Typical applications include automotive, industrial, and DC motor management for HVAC applications.

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.