NEH7100BUHP

Nexperia
771-NEH7100BUHP
NEH7100BUHP

Mfr.:

Description:
Power Management Specialised - PMIC NEH7100BU/SOT8080/HVQFN28

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,62 € 16,20 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,29 € 1 290,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3 690,00 €
1,20 € 7 200,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
RoHS:  
NEH71xx
Energy Harvesting PMIC
SMD/SMT
HVQFN-28
200 mA
4.5 V
0 V
- 40 C
+ 85 C
140 mA
Reel
Cut Tape
Brand: Nexperia
Input Voltage Range: 0 V to 4.5 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935691660128 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NEH71x0 Inductorless Energy Harvesting PMICs

Nexperia NEH71x0 Inductorless Energy Harvesting Power Management Integrated Circuits (PMICs) are high-performance devices for energy harvesting solutions in low-power applications. The Nexperia NEH7100 and NEH7110 PMICs offer a rich set of auxiliary features, such as storage element protection, USB charging, and low dropout (LDO). These devices are optimized to harvest energy from a wide range of sources, such as light (indoor/outdoor PV cells), kinetic (movement/vibrations), thermal variation, and electromagnetic. The NEH71x0 PMICs gather energy from a suitable harvester to charge a storage element, such as a rechargeable battery or a supercapacitor. These components are available in a 28-lead, 4mm x 4mm x QFN package.