NHD-1.8-160128UBC3

Newhaven Display
763-1.8-160128UBC3
NHD-1.8-160128UBC3

Mfr.:

Description:
OLED Displays & Accessories 1.8" Full Color OLED Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
61
Expected 04/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,54 € 27,54 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
160 x 128
52 mm x 48 mm x 2.8 mm
Parallel, SPI
200 mA
3.3 V
+ 70 C
- 40 C
NHD-1.8
Bulk
Brand: Newhaven Display
Brightness: 100 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524920000
ECCN:
EAR99

1.8” & 1.91” Full-Colour OLED Glass Displays

Newhaven Display 1.8 ” and 1.91 ” Full-Colour OLED Glass Displays feature increased resolution and vibrant colour on a rich black background, visually outperforming traditional LCDs and VFD displays. The 1.8 ” and 1.91 ” full-colour OLED Displays offer exceptional contrast, viewing angles, response time and environmental temperatures.