NINA-W151-04B

u-blox
377-NINA-W151-04B
NINA-W151-04B

Mfr.:

Description:
Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 545

Stock:
1 545 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
6,28 € 62,80 €
Full Reel (Order in multiples of 500)
6,28 € 3 140,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
NINA-W15
2.4 GHz
8 dBm, 18 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
u.FL
Bluetooth
802.11 b/g/n
Reel
Cut Tape
Brand: u-blox
Data Rate: 54 Mb/s
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product: WiFi, BLE Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 110 mA, 125 mA
Supply Current Transmitting: 170 mA, 150 mA
Type: Multiradio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NINA-W15 Stand-Alone Multiradio Modules

u-blox NINA-W15 Stand-Alone Multiradio Modules integrate Wi-Fi, BLUETOOTH® BR/EDR, and Bluetooth Low Energy. The modules support Wi-Fi and Bluetooth dual-mode simultaneously and serve as a gateway between Bluetooth, Wi-Fi, or Ethernet. The modules connect to a host system via a UART, SPI, or a high-speed RMII interface. They can be a WiFi station, micro access point, Bluetooth master, slave, peripheral and central, DHCP server, and client.

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.