NJM78M09SDL1-TE1

Nisshinbo
513-NJM78M09SDL1-TE1
NJM78M09SDL1-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 0.5A 9.0V 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 143

Stock:
3 143 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
0,955 € 9,55 €
0,85 € 21,25 €
0,70 € 70,00 €
0,61 € 152,50 €
0,578 € 289,00 €
0,399 € 399,00 €
Full Reel (Order in multiples of 3000)
0,391 € 1 173,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM7x
SMD/SMT
TO-252-3
1 Output
Positive
9 V
500 mA
Fixed
11.5 V
25 V
- 40 C
+ 125 C
4.1 mA
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 60 mV
Load Regulation: 90 mV
Pd - Power Dissipation: 3.125 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NJM78MxxS 3-Terminal Positive Voltage Regulators

Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators are designed with improvements such as output voltage accuracy, operating temperature range, and MLCC correspondence. These regulators provide 0.5A output current and provide V±3% output voltage accuracy. Nisshinbo NJM78MxxS Regulators feature high ripple rejection and include thermal shutdown and overcurrent protection circuits.