NMUX1309PWJ

Nexperia
771-NMUX1309PWJ
NMUX1309PWJ

Mfr.:

Description:
Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
NMUX1309
Multiplexers
4 Channel
1.5 V
5.5 V
Reel
Cut Tape
Brand: Nexperia
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: 935691417118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMUX130x Analog Multiplexers/Demultiplexers

Nexperia NMUX130x Analog Multiplexers / Demultiplexers are general-purpose, CMOS, bi-directional analog switches with a 1.5V to 5.5V operating voltage range. These devices are compatible with industry-standard 4851 and 4051 devices and are available as an 8-channel analog switch (NMUX1308) or a dual 4-channel analog switch (NMUX1309). The NMUX130x components extend the digital logic thresholds to be compatible with 1.8V systems without the need for voltage translation.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,183 € 1,83 €
0,162 € 4,05 €
0,139 € 13,90 €
0,128 € 32,00 €
0,121 € 60,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 2500)
0,098 € 245,00 €
0,095 € 475,00 €