NPE-3044

Amphenol Energy Technologies
654-NPE-3044
NPE-3044

Mfr.:

Description:
Standard Circular Connector 30 Amp Plug 4W 4P #10-#14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,76 € 2 247,60 €
216,70 € 5 417,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel
Nickel Silver
Aluminum
IP68
Brand: Amphenol Energy Technologies
Current Rating: 30 A
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Anodic
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Neptune
Wire Gauge: 14 AWG - 10 AWG
Unit Weight: 495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Neptune Connectors

Amphenol Industrial NEPTUNE® Connectors provide increased amperage in a smaller package. This series is based on RADSOK® contact technology and is designed to perform in the most demanding environments. NEPTUNE connectors feature VFD-rated inserts, double-lead Acme threads for easy coupling, and machined contacts for longer life/mating cycles. Other features include three key designs to limit cross-mating, plugs with mechanical clamp strain relief, and machined aluminum dust caps for environmental protection. Amphenol Industrial NEPTUNE® Connectors are UL approved, resistant to 60Gs, and available in 30A to 200A. This series is ideal for oil fields, power distribution (portable and fixed), geophysical trucks and skids, and communication shelters.