NQ0141100000G

Amphenol Anytek
649-NQ01411000J0G
NQ0141100000G

Mfr.:

Description:
Fixed Terminal Blocks Term Bk,SMT,1P,3mm Natural, 22-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 895

Stock:
1 895 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,419 € 4,19 €
0,366 € 9,15 €
0,329 € 16,45 €
0,298 € 29,80 €
0,262 € 65,50 €
0,242 € 121,00 €
0,232 € 232,00 €
Full Reel (Order in multiples of 2600)
0,206 € 535,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
3.0 mm
Spring Clamp
3 A
150 V
26 AWG
22 AWG
PCB Mount
Horizontal
Natural
Reel
Cut Tape
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 2600
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Part # Aliases: NQ01411000J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NQ 3.0 Terminal Blocks

Amphenol Anytek NQ 3.0 Terminal Blocks feature an easy-to-install spring clamp system that provides a tool-free application. These compact connectors are 27mm high with SMT termination and come in a neutral color. Amphenol Anytek NQ 3.0 Terminal Blocks support industrial applications, such as power solutions, with a high current rating of 3A for each pin and 250V current voltage. The cable has a cross-section of up to 26AWG and a solid conductor, or a fine strand conductor with ferrule can be inserted into the spring terminal point.