NVH4L022N120M3S

onsemi
863-NVH4L022N120M3S
NVH4L022N120M3S

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 22MOHM 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,67 € 25,67 €
21,39 € 213,90 €
20,07 € 2 408,40 €
20,06 € 10 230,60 €
1 020 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
68 A
30 mOhms
- 10 V, + 22 V
4.4 V
151 nC
- 55 C
+ 175 C
352 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13 ns
Forward Transconductance - Min: 34 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 24 ns
Series: NVH4L022N120M3S
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

M3S EliteSiC MOSFETs

onsemi M3S EliteSiC MOSFETs are solutions for high-frequency switching applications that employ hard-switched topologies. The onsemi M3S MOSFETs are designed to optimize performance and efficiency. The device has a remarkable ~40% reduction in total switching losses (Etot) compared to the 1200V 20mΩ M1 counterparts. The M3S EliteSiC MOSFETs are perfectly suited for various applications, including solar power systems, onboard chargers, and electric vehicle (EV) charging stations.

M3S 1200V Silicon Carbide (SiC) MOSFETs

onsemi M3S 1200V Silicon Carbide (SiC) MOSFETs are optimized for fast switching applications. The planar technology works reliably with negative gate voltage drive and turn-off spikes on the gate. The onsemi M3S 1200V MOSFETs provide optimum performance when driven with an 18V gate drive but also works well with a 15V gate drive. The M3S offers low switching losses and is housed in a TO247-4LD package for low common source inductance.

NVH4L022N120M3S Silicon Carbide (SiC) MOSFETs

ON Semiconductor NVH4L022N120M3S Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability than Silicon. The ON Semiconductor NVH4L022N120M3S features low ON resistance and a compact chip size that ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.