NX6008NBKR

Nexperia
771-NX6008NBKR
NX6008NBKR

Mfr.:

Description:
MOSFETs NX6008NBK/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
270 mA
2.8 Ohms
- 8 V, 8 V
900 mV
500 pC
- 55 C
+ 150 C
330 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: Trench MOSFET
Typical Turn-Off Delay Time: 5 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934662514215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NX6008NBK N-channel Trench MOSFETs

Nexperia NX6008NBK N-channel Trench MOSFETs are designed for fast switching actions and feature low threshold voltage. These MOSFETs operate at 60V drain-source voltage (VDS), 8V maximum gate-source voltage (VGS), and -55°C to 150°C junction temperature range (Tj). The NX6008NBK MOSFETs are used in applications like relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44 795
Expected 07/08/2026
90 000
Expected 02/09/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,108 € 1,08 €
0,071 € 7,10 €
0,051 € 25,50 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.