NX7002BKHH

Nexperia
771-NX7002BKHH
NX7002BKHH

Mfr.:

Description:
MOSFETs SOT8001 N-CH 60V .35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39 527
Expected 20/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,154 € 1,54 €
0,109 € 5,45 €
0,095 € 9,50 €
0,065 € 65,00 €
0,05 € 125,00 €
0,045 € 225,00 €
Full Reel (Order in multiples of 10000)
0,045 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
60 V
350 mA
2.8 Ohms
- 20 V, 20 V
1.1 V
1 nC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 600 mS
Product Type: MOSFETs
Rise Time: 1 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 3 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934660492125
Unit Weight: 0,447 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

DFN0606 Trench MOSFETs

Nexperia DFN0606 Trench MOSFETs are designed to utilize Trench MOSFET technology to provide low threshold voltage and very fast switching. These Nexperia MOSFETs feature electrostatic discharge (ESD) protection and are available in a leadless ultra-small DFN0606-3 (SOT8001) surface-mount (SMD) plastic package. Typical applications include mobile phones, wearable and portable devices, mobile phone accessories, headsets, earphones, and hearing aids.