NXT4556AURZ

Nexperia
771-NXT4556AURZ
NXT4556AURZ

Mfr.:

Description:
Translation - Voltage Levels NXT4556AUR/SOT8057/WLCSP9

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,347 € 3,47 €
0,303 € 30,30 €
0,281 € 70,25 €
0,269 € 134,50 €
0,263 € 263,00 €
0,239 € 1 434,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
5 Mb/s
WLCSP-9
3.3 V
1.08 V
7 ns, 8 ns, 12 ns
- 40 C
+ 85 C
SMD/SMT
Brand: Nexperia
Operating Supply Current: 1.5 uA, 150 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691831336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NXT455x SIM Card Interface Level Translators

Nexperia NXT455x SIM Card Interface Level Translators are designed for interfacing a SIM card with a single low-voltage host-side interface. These devices feature three level translators to convert the data, RST, and CLK signals between a SIM card and a host microcontroller. The NXT455x SIM card interface level translators support SIM cards and eSIM with supply voltages ranging from 1.62V to 3.3V. These devices include integrated pull-up resistors, eliminating the need for external resistors. The NXT455x SIM card interface level translators feature a low current shutdown mode of less than 1μA. These devices comply with all ETSI, IMT-2000, and ISO-7816 SIM/smart card interface requirements.