OA109AP-11-1TB03

Orion Fans
670-OA109AP-11-1TB03
OA109AP-11-1TB03

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 115VAC, 97CFM, 27W, 45dBA, 2500RPM, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,40 € 30,40 €
30,37 € 303,70 €
23,26 € 465,20 €
22,44 € 1 346,40 €
21,90 € 10 950,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
OA109AP SMART
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 508,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Thermally Controlled AC Fans

Orion Thermally Controlled AC Fans are designed for solid-state lighting, delivering high airflow to help prevent heat-related LED failure. These smart AC fans use a thermal controller that increases or decreases fan speed in response to air temperature. This technology reduces power consumption by as much as 30%. Orion Thermally Controlled AC Fans utilize a ball-bearing design that significantly reduces noise levels.