OA172SAP-22-1TBXC

Orion Fans
670-OA172SAP221TBXC
OA172SAP-22-1TBXC

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 293CFM, 50W, 61dBA, 3300RPM, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
180
Expected 17/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,56 € 50,56 €
44,85 € 448,50 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
293 CFM (8.2 m3/min)
Ball
61 dBA
3300 RPM
50 W
Aluminum
Quick Connect Terminal
OA172SAP-XC
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.78 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OA172SAP-22-1TB-XC
Unit Weight: 529,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

OA109XC Super High-Speed AC Fans

Orion Fans OA109XC Super High-Speed AC Fans set a new high-performance standard by delivering 131cfm airflow in a 120mm housing. The smaller, more powerful fan provides more effective cooling or allows the use of fewer fans to produce the same airflow capacity.