PESD2CANFD54LT-QR

Nexperia
771-PESD2CANFD54LTQR
PESD2CANFD54LT-QR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD2CANFD54LT-Q/SOT23/TO-236A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 688

Stock:
6 688 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,298 € 2,98 €
0,215 € 10,75 €
0,188 € 18,80 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,093 € 558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
54 V
SMD/SMT
73 V
56 V
SC-59-3 (SOT-23-3)
4 A
6 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666948215 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PESD2CANFDx ESD Protection Diodes

Nexperia PESD2CANFDx ESD Protection Diodes are designed to protect two automotive in-vehicle network bus lines from damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes come in a small plastic SOT23 Surface-Mounted Device (SMD) package. The PESD2CANFDx ESD protection diodes are AEC-Q101 qualified. Typical applications include electric and hybrid vehicles with a 48V board net, CAN/CAN-FD, FlexRay, and SENT.