PET1600-12-074RD

Bel Power Solutions
784-PET1600-12-074RD
PET1600-12-074RD

Mfr.:

Description:
DC/DC Converters - Rack Mount DC-DC Front End Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
516,52 € 516,52 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
1.6 kW
- 48 V
- 72 V
- 40 V
12 V
133 A
1.414 kV
265 mm
73.5 mm
40 mm
Industrial
PET1600
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: - 40 V to - 72 V
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: PET
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

PET1600-12-074RD DC-DC Power Supply

Bel Power Solutions PET1600-12-074RD DC-DC Power Supply converts -40VDC to -72VDC voltage range into an isolated main output of 12VDC. This 1600W DC-DC power supply is designed for powering Intermediate Bus Architectures (IBAs) in high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions PET1600-12-074RD DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Typical applications include networking switches, servers, routers, and telecommunications.