PFTRFS-5.0-1.0

PEM
153-PFTRFS-5.0-1.0
PFTRFS-5.0-1.0

Mfr.:

Description:
Screws & Fasteners FLARING ROLLER BEARING FASTENER 5.0 DIA 1.0 THICKNESS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 979 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,824 € 8,24 €
0,641 € 64,10 €
0,605 € 302,50 €
0,591 € 591,00 €
0,571 € 1 142,00 €
0,551 € 2 755,00 €
0,531 € 5 310,00 €
25 000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Roller Bearing Fastener
4.5 mm
Brand: PEM
Mounting Hole Size: 3.3 mm
Outside Diameter: 5 mm
Product Type: Screws & Fasteners
Series: PFTRFS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PFTRF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

PFTR™ Roller Bearing Fasteners

PEM PFTR™ Roller Bearing Fasteners are low-friction rollers that can replace the high-friction of simple slide shelves, obviating the need for expensive sliding-rail assemblies. These low-profile bearings can be captivated with either a clinch or flare, resulting in a cost-effective tray slide technique. The PFTR™ roller bearing fasteners offer simple installation and ease of design in limited-footprint-spacing applications while eliminating the need for any oil lubricants or loose hardware. These roller bearing fasteners support loads while guiding and positioning components and are easily installed into pre-punched or drilled holes in sheets as thin as 0.040”/1mm.