PJ76358B_R2_00301

Panjit
241-PJ76358BR200301
PJ76358B_R2_00301

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL OPERATIONAL AMPLIFIERS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,117 € 4 680,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
700 mV/us
3 mV
20 nA
36 V
3 V
1 mA
50 mA
65 dB
TSSOP-8P
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Amplifier Type: Differential
Brand: Panjit
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.04 %
Part # Aliases: PJ76358B
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

PJ763 Amplifiers & Comparators

PANJIT PJ763 Amplifiers and Comparators are designed specifically to operate from a single power supply over a wide range of voltages. These devices operate using split-power supplies and the low power supply current drain is independent of the magnitude of the power supply voltage. The PJ763 devices differential input voltage range equal to the power supply voltage. These devices are available in SOP-14P, TSSOP-14P, SOP-8P, and TSSOP-8P packages.