PMEG060V100EPE-QZ

Nexperia
771-PMEG060V100EPEQZ
PMEG060V100EPE-QZ

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG060V100EPE-Q/SOT1289B/CFP1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 451

Stock:
11 451
Can Dispatch Immediately
On Order:
30 000
5 000
Pending
25 000
Expected 06/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,59 € 5,90 €
0,386 € 38,60 €
0,298 € 149,00 €
0,265 € 265,00 €
0,247 € 617,50 €
Full Reel (Order in multiples of 5000)
0,221 € 1 105,00 €
0,218 € 2 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
14 A
60 V
560 mV
280 A
700 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 2.15 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Part # Aliases: 934664818139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers

Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers offer a very low forward voltage and high power capability based on clip-bond technology. The PMEG060Vx-Q is qualified according to AEC-Q101 and intended for use in automotive applications. The Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers are housed in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.