PMEG2002ESF,315

Nexperia
771-PMEG2002ESF315
PMEG2002ESF,315

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG2002ESF/SOD962/SOD962

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
DSN0603-2 (SOD962-2)
Single
Si
200 mA
20 V
310 mV
4.5 A
370 nA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 325 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 9000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: 934065235315
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8541100080
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSN0603 Medium Power Schottky Diodes

Nexperia DSN0603 Packaged Medium Power Schottky Diodes are optimized for low forward voltage. These devices offer a forward current of 0.2A or 0.5A and a reverse voltage of 20V, 30V, or 40V. The ultra-small, low-profile surface-mount DSN0603 package makes these Medium Power Schottky Diodes ideal for space-constrained applications.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Availability

Stock: