PRO-EX-296

ABRACON
815-PRO-EX-296
PRO-EX-296

Mfr.:

Description:
Antennas External Antennas Whip Connector Mount MHF-1 (F) (e.g. U.FL, IPEX)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €
9,12 € 91,20 €
8,29 € 414,50 €
7,98 € 798,00 €
7,80 € 1 950,00 €
7,36 € 3 680,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Outdoor Antennas
External
2.4 GHz
2.485 GHz
Bluetooth
WiFi
3 dB
50 Ohms
- 40 C
+ 85 C
1 Band
Screw Mount
U.FL
U.FL
WiFi/Bluetooth/ZigBee, ISM, IoT/M2M
1.13 mm
Bulk
Brand: ABRACON
Cable Length: 100 mm
Frequency: 2.4 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

PRO-EX External Whip Antennas

Abracon PRO-EX External Whip Antennas are highly reliable and sensitive antennas that are easy to install. These antennas are easy to install and RoHS compliant. The PRO-EX external whip antennas operate within the 2400MHz to 2485MHz frequency range. These antennas feature 3dBi peak gain, 50Ω impedance, and -40⁰C to 85⁰C operating temperature range. Typical applications include Wi-Fi/BLUETOOTH®/ZigBee, network devices, and Internet of Things (IoT).