PTVS1-190C-THL

Bourns
652-PTVS1-190C-THL
PTVS1-190C-THL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PTVS VWM 190V 1kA BIDIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,01 € 21,01 €
14,47 € 144,70 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
190 V
Axial
227 V
200 V
1 kA
274 pF
- 55 C
+ 125 C
PTVS1
Tray
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 50
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PTVS
Unit Weight: 1,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

PTVS High Current Power TVS Diodes

Bourns Power Transient Voltage Suppressor (PTVS) Products are high current bidirectional TVS diodes designed for use in AC line protection and high-power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V. The diodes are RoHS compliant, UL listed, and meet IEC 61000-4-5 8/20μs current surge requirements. The use of silicon technology in these Bourns power TVS products offers lower clamping voltage under surge compared to MOV technology. The devices are provided in through-hole and SMD packages and meet lead-free solder reflow profiles. The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.