PU3BAH

Taiwan Semiconductor
821-PU3BAH
PU3BAH

Mfr.:

Description:
Rectifiers 25ns, 3A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14 824

Stock:
14 824 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,334 € 3,34 €
0,214 € 21,40 €
0,162 € 81,00 €
0,131 € 131,00 €
0,11 € 550,00 €
Full Reel (Order in multiples of 7500)
0,103 € 772,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
100 V
3 A
Ultra Fast Recovery Rectifiers
Single
860 mV
170 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a peak reverse voltage ranging from 100V to 200V. These fast recovery rectifiers feature low power loss, high efficiency, and are ideal for automated placement. The devices are available in SOD-123HE, SOD-128, DO-214AC (SMA), and DO-214AB (SMC) packages. These PUxSH/PUxAH/PUxCH rectifiers have a level 1 moisture sensitivity rating, are RoHS compliant, and are Halogen-free.