QBiX-Pro-AMDA1605H-A1

GIGAIPC
330-QBIXPROAMDA1605H
QBiX-Pro-AMDA1605H-A1

Mfr.:

Description:
Embedded Box Computers AMD RyzenV1605B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 30   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,10 € 15 093,00 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Embedded Box Computers
Embedded Box Computers
AMD
AMD Ryzen
SoC
3.6 GHz
32 GB
0 GB
2 MB, 4 MB
9 V to 36 V
Serial, USB
0 C
+ 50 C
178 mm x 125 mm x 52.7 mm
Brand: GIGAIPC
Memory Type: DDR4
On-Board Storage Type: SATA
Processor Series: V1605B
Series: QBiX Pro System
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

QBiX Pro Systems

GIGAIPC QBiX Pro Systems are fanless industrial systems with AMD Ryzen or Intel® Core™, Intel Pentium®, or Celeron® processors and up to four serial COM ports. They also feature dual Intel or Realtek Gigabit Ethernet LAN Ports for connectivity and dual display via HDMI and VGA. The systems have a wide DC input with terminal block connectors and a wide operating temperature range makes them ideal for embedded IoT systems.