RFHVE-0418-2-9

TE Connectivity / Raychem
571-RFHVE-0418-2-9
RFHVE-0418-2-9

Mfr.:

Description:
Hook-up Wire 4000 VAC, 2 AWG

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 984   Multiples: 984
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 984)
83,01 € 81 681,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
2646 x 36
Ethylene Tetrafluoroethylene (ETFE)
4 kVAC
Copper
Reel
Hook-up Wire
2 AWG
Brand: TE Connectivity / Raychem
Outside Diameter: 16.26 mm (0.64 in)
Factory Pack Quantity: 984
Subcategory: Single Conductor Wire
Part # Aliases: EQ23263001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544604000
ECCN:
EAR99

RayFlite High Voltage Power Cables

TE Connectivity's RayFlite High Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ETFE insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. The RayFlite cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications. These cables are designed to work with TE's 987 series high-power connectors. Some of the other applications include commercial and military aerospace, battery and hydrogen fuel cell technologies, Unmanned Aerial Vehicles (UAVs), and drones.