RG1608PB-KIT-FILE-E96

Susumu
754-RG1608PB-KIT-E96
RG1608PB-KIT-FILE-E96

Mfr.:

Description:
Resistor Kits 47.5ohm-332kOhm 0.1% 419 values - 40 each

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
961,82 € 961,82 €
901,66 € 9 016,60 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
RG Kit
Thin Film Resistor SMD Kits
SMD/SMT
0603 (1608 metric)
47.5 Ohms to 332 kOhms
166 mW (1/6 W)
AEC-Q200
Bulk
Brand: Susumu
Number of Pieces per Value: 40
Number of Values: 419
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 16760
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RG Resistor Kits

Susumu RG Resistor Kits are available for metal thin film chip resistors and low resistance chip resistors in 0402, 0603, and 0805 sizes. These binder kits are ideal for development, prototype making, testing, and experiments. Susumu RG Resistor Kits are AEC-Q200 qualified.

RG1608PB Thin-Film Resistors Kit

Susumu RG1608PB Thin-Film Resistors Kit offers a wide resistance range of 47.5Ω to 332kΩ with 0.1% tolerance. Susumu RG1608PB kit is available for metal thin-film and low-resistance chip resistors, which include 419 resistor values of 40 each. The resistors in the kit are available in 0603 package size and are ideal for development, prototype making, testing, and experiments. These resistors exhibit long-term stability with inorganic passivation.