RH7G04BBJFRATCB

ROHM Semiconductor
755-RH7G04BBJFRATCB
RH7G04BBJFRATCB

Mfr.:

Description:
MOSFETs DFN3333 P-CH 40V 40A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 400

Stock:
2 400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,29 € 12,90 €
0,894 € 89,40 €
0,753 € 376,50 €
0,67 € 670,00 €
Full Reel (Order in multiples of 3000)
0,571 € 1 713,00 €
0,564 € 3 384,00 €
0,558 € 5 022,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
40 A
11.9 mOhms
- 20 V, 5 V
2.5 V
25 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 97 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 24 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 175 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Automotive 40A & 80A Power MOSFETs

ROHM Semiconductor Automotive 40A and 80A Power MOSFETs are N-channel and P-channel devices. These AEC-Q101 qualified MOSFETs feature low on-resistance, ±80A/±160A pulsed drain current, and up to 142W power dissipation. The 40A and 80A power MOSFETs operate from -55°C to 175°C temperature range and are 100% avalanche tested. These power MOSFETs are ideal for ADAS, automotive, and lighting applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.